TMC050R5000FE02 is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: 619,23000 Kč
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: 570,73000 Kč
Datasheet

Direct


Riedon products by Bourns
In Stock: 412
Unit Price: 177,85000 Kč
Datasheet
500 mOhms ±1% 50W Wirewound Chassis Mount Resistor
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
500 mOhms ±1% 50W Wirewound Chassis Mount Resistor
TMC050R5000FE02
TMC050R5000FE02

TMC050R5000FE02

DigiKey Part Number
541-TMC050R5000FE02-ND
Manufacturer
Manufacturer Product Number
TMC050R5000FE02
Description
RES CHAS MNT 0.5 OHM 1% 50W
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
500 mOhms ±1% 50W Wirewound Chassis Mount Resistor
Datasheet
 Datasheet
EDA/CAD Models
TMC050R5000FE02 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Resistance
500 mOhms
Tolerance
±1%
Power (Watts)
50W
Composition
Wirewound
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 250°C
Features
Moisture Resistant
Coating, Housing Type
Aluminum
Mounting Feature
Flanges
Size / Dimension
1.968" L x 1.140" W (49.99mm x 28.96mm)
Height - Seated (Max)
0.625" (15.87mm)
Lead Style
Solder Lugs
Package / Case
Axial, Box
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
12 202,06000 Kč2 202,06 Kč
101 642,75800 Kč16 427,58 Kč
251 491,85760 Kč37 296,44 Kč
501 397,48400 Kč69 874,20 Kč
1001 317,34310 Kč131 734,31 Kč
Unit Price without VAT:2 202,06000 Kč
Unit Price with VAT:2 664,49260 Kč