1.1 Ohms ±5% 50W Wirewound Chassis Mount Resistor
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
1.1 Ohms ±5% 50W Wirewound Chassis Mount Resistor
HSA501R1J
HSA501R1J

HSA501R1J

DigiKey Part Number
A127576-ND
Manufacturer
Manufacturer Product Number
HSA501R1J
Description
RES CHAS MNT 1.1 OHM 5% 50W
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
1.1 Ohms ±5% 50W Wirewound Chassis Mount Resistor
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Resistance
1.1 Ohms
Tolerance
±5%
Power (Watts)
50W
Composition
Wirewound
Temperature Coefficient
±50ppm/°C
Operating Temperature
-55°C ~ 200°C
Features
-
Coating, Housing Type
Aluminum
Mounting Feature
Flanges
Size / Dimension
2.008" L x 1.181" W (51.00mm x 30.00mm)
Height - Seated (Max)
0.669" (17.00mm)
Lead Style
Solder Lugs
Package / Case
Axial, Box
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 81
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1166,51000 Kč166,51 Kč
10114,33400 Kč1 143,34 Kč
25100,24440 Kč2 506,11 Kč
5091,41680 Kč4 570,84 Kč
10083,91640 Kč8 391,64 Kč
30074,26993 Kč22 280,98 Kč
50070,56714 Kč35 283,57 Kč
1 00066,20396 Kč66 203,96 Kč
Manufacturers Standard Package
Unit Price without VAT:166,51000 Kč
Unit Price with VAT:201,47710 Kč