Thermostat 212°F (100°C) Cylinder with Mounting Flange Quick Connect
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2455RP-91000438

DigiKey Part Number
480-6799-ND
Manufacturer
Manufacturer Product Number
2455RP-91000438
Description
THERMOSTAT 100DEG C CYLINDER QC
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Thermostat 212°F (100°C) Cylinder with Mounting Flange Quick Connect
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current Rating - AC
10A (240V)
Manufacturer
Honeywell Sensing and Productivity Solutions
Tolerance
±7.2°F (±4°C)
Packaging
Bulk
Termination Style
Quick Connect
Part Status
Active
Mounting Type
Chassis Mount
Switching Temperature
212°F (100°C)
Package / Case
Cylinder with Mounting Flange
Reset Temperature
185°F (85°C)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 71
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1568,84000 Kč568,84 Kč
5519,53200 Kč2 597,66 Kč
10501,24300 Kč5 012,43 Kč
25479,41800 Kč11 985,45 Kč
50464,51360 Kč23 225,68 Kč
100450,85860 Kč45 085,86 Kč
Manufacturers Standard Package
Unit Price without VAT:568,84000 Kč
Unit Price with VAT:688,29640 Kč