
RH025R2000FC02 | |
|---|---|
DigiKey Part Number | 541-RH025R2000FC02-ND |
Manufacturer | |
Manufacturer Product Number | RH025R2000FC02 |
Description | RH-25 .2 1% C02 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 200 mOhms ±1% 25W Wirewound Chassis Mount Resistor |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance | 200 mOhms | |
Tolerance | ±1% | |
Power (Watts) | 25W | |
Composition | Wirewound | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 250°C | |
Features | - | |
Coating, Housing Type | Aluminum | |
Mounting Feature | Flanges | |
Size / Dimension | 1.062" L x 1.080" W (26.97mm x 27.43mm) | |
Height - Seated (Max) | 0.561" (14.25mm) | |
Lead Style | Solder Lugs | |
Package / Case | Axial, Box | |
Failure Rate | - | |
Grade | - | |
Qualification | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 231,19000 Kč | 231,19 Kč |
| 10 | 160,25700 Kč | 1 602,57 Kč |
| 25 | 141,07280 Kč | 3 526,82 Kč |
| 50 | 129,07480 Kč | 6 453,74 Kč |
| 100 | 118,87390 Kč | 11 887,39 Kč |
| 250 | 107,70884 Kč | 26 927,21 Kč |
| 500 | 100,72614 Kč | 50 363,07 Kč |
| 1 000 | 94,79589 Kč | 94 795,89 Kč |
| Unit Price without VAT: | 231,19000 Kč |
|---|---|
| Unit Price with VAT: | 279,73990 Kč |





