150 mOhms ±1% 50W Wirewound Chassis Mount Resistor
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
150 mOhms ±1% 50W Wirewound Chassis Mount Resistor
UAL50-0R15F8
UAL50-0R15F8

UAL50-0R15F8

DigiKey Part Number
696-1456-ND
Manufacturer
Manufacturer Product Number
UAL50-0R15F8
Description
RES CHAS MNT 0.15 OHM 1% 50W
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
150 mOhms ±1% 50W Wirewound Chassis Mount Resistor
Datasheet
 Datasheet
EDA/CAD Models
UAL50-0R15F8 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bag
Part Status
Active
Resistance
150 mOhms
Tolerance
±1%
Power (Watts)
50W
Composition
Wirewound
Temperature Coefficient
-
Operating Temperature
-55°C ~ 275°C
Features
Current Sense, Flame Proof, Pulse Withstanding, Safety
Coating, Housing Type
Aluminum
Mounting Feature
Flanges
Size / Dimension
1.969" L x 1.142" W (50.00mm x 29.00mm)
Height - Seated (Max)
0.630" (16.00mm)
Lead Style
Solder Lugs
Package / Case
Axial, Box
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 203
Check for Additional Incoming Stock
All prices are in CZK
Bag
QuantityUnit PriceExt Price
1177,85000 Kč177,85 Kč
10122,41800 Kč1 224,18 Kč
25107,42560 Kč2 685,64 Kč
5098,03540 Kč4 901,77 Kč
10090,05620 Kč9 005,62 Kč
30079,79240 Kč23 937,72 Kč
50075,85276 Kč37 926,38 Kč
1 00071,21220 Kč71 212,20 Kč
Manufacturers Standard Package
Unit Price without VAT:177,85000 Kč
Unit Price with VAT:215,19850 Kč