RH050R5000FE02 is out of stock and can be placed on backorder.
Available Substitutes:

Direct


Vishay Dale
In Stock: 0
Unit Price: 2 202,06000 Kč
Datasheet

Upgrade


Ohmite
In Stock: 0
Unit Price: 151,44705 Kč
Datasheet
500 mOhms ±1% 50W Wirewound Chassis Mount Resistor
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
500 mOhms ±1% 50W Wirewound Chassis Mount Resistor
RH050R5000FE02
RH050R5000FE02

RH050R5000FE02

DigiKey Part Number
RHRD-.50-ND
Manufacturer
Manufacturer Product Number
RH050R5000FE02
Description
RES CHAS MNT 0.5 OHM 1% 50W
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
500 mOhms ±1% 50W Wirewound Chassis Mount Resistor
Datasheet
 Datasheet
EDA/CAD Models
RH050R5000FE02 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Resistance
500 mOhms
Tolerance
±1%
Power (Watts)
50W
Composition
Wirewound
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 250°C
Features
Moisture Resistant
Coating, Housing Type
Aluminum
Mounting Feature
Flanges
Size / Dimension
1.968" L x 1.140" W (49.99mm x 28.96mm)
Height - Seated (Max)
0.625" (15.87mm)
Lead Style
Solder Lugs
Package / Case
Axial, Box
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1570,73000 Kč570,73 Kč
10407,13000 Kč4 071,30 Kč
25362,89600 Kč9 072,40 Kč
50335,22460 Kč16 761,23 Kč
100311,71950 Kč31 171,95 Kč
250285,98772 Kč71 496,93 Kč
500269,90242 Kč134 951,21 Kč
Unit Price without VAT:570,73000 Kč
Unit Price with VAT:690,58330 Kč