
RH05022R00FE02 | |
|---|---|
DigiKey Part Number | RH05022R00FE02-ND |
Manufacturer | |
Manufacturer Product Number | RH05022R00FE02 |
Description | RES CHAS MNT 22 OHM 1% 50W |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 22 Ohms ±1% 50W Wirewound Chassis Mount Resistor |
Datasheet | Datasheet |
EDA/CAD Models | RH05022R00FE02 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance | 22 Ohms | |
Tolerance | ±1% | |
Power (Watts) | 50W | |
Composition | Wirewound | |
Temperature Coefficient | ±20ppm/°C | |
Operating Temperature | -55°C ~ 250°C | |
Features | Moisture Resistant | |
Coating, Housing Type | Aluminum | |
Mounting Feature | Flanges | |
Size / Dimension | 1.968" L x 1.140" W (49.99mm x 28.96mm) | |
Height - Seated (Max) | 0.625" (15.87mm) | |
Lead Style | Solder Lugs | |
Package / Case | Axial, Box | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 319,17000 Kč | 319,17 Kč |
| 10 | 223,41900 Kč | 2 234,19 Kč |
| 25 | 197,55760 Kč | 4 938,94 Kč |
| 50 | 181,37240 Kč | 9 068,62 Kč |
| 100 | 167,61650 Kč | 16 761,65 Kč |
| 250 | 152,56056 Kč | 38 140,14 Kč |
| 500 | 143,14546 Kč | 71 572,73 Kč |
| 1 000 | 135,15090 Kč | 135 150,90 Kč |
| Unit Price without VAT: | 319,17000 Kč |
|---|---|
| Unit Price with VAT: | 386,19570 Kč |


