



TFPT0603L1001DV | |
|---|---|
DigiKey Part Number | 541-1165-2-ND - Tape & Reel (TR) 541-1165-1-ND - Cut Tape (CT) 541-1165-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TFPT0603L1001DV |
Description | SENSOR PTC 1KOHM 0.5% 0603 |
Customer Reference | |
Detailed Description | PTC Thermistor 1 kOhms 0603 (1608 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Vishay Dale | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance @ 25°C | 1 kOhms | |
Resistance Tolerance | ±0.5% | |
Operating Temperature | -55°C ~ 125°C | |
Power - Max | 75 mW | |
Mounting Type | Surface Mount | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | 0603 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 35,70000 Kč | 35,70 Kč |
| 5 | 31,62200 Kč | 158,11 Kč |
| 10 | 30,11100 Kč | 301,11 Kč |
| 25 | 28,29680 Kč | 707,42 Kč |
| 50 | 27,06220 Kč | 1 353,11 Kč |
| 100 | 25,93250 Kč | 2 593,25 Kč |
| 500 | 23,66306 Kč | 11 831,53 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 21,94102 Kč | 21 941,02 Kč |
| Unit Price without VAT: | 35,70000 Kč |
|---|---|
| Unit Price with VAT: | 43,19700 Kč |









