RH0251R000FE02 is out of stock and can be placed on backorder.
Available Substitutes:

Direct


Vishay Dale
In Stock: 18
Unit Price: 927,24000 Kč
Datasheet

Direct


Ohmite
In Stock: 3
Unit Price: 276,75000 Kč
Datasheet

Direct


Stackpole Electronics Inc
In Stock: 0
Unit Price: 108,87000 Kč
Datasheet

Direct


Riedon products by Bourns
In Stock: 52
Unit Price: 131,18000 Kč
Datasheet
1 Ohms ±1% 25W Wirewound Chassis Mount Resistor
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
1 Ohms ±1% 25W Wirewound Chassis Mount Resistor
RH Series

RH0251R000FE02

DigiKey Part Number
RHRC-1.0-ND
Manufacturer
Manufacturer Product Number
RH0251R000FE02
Description
RES CHAS MNT 1 OHM 1% 25W
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
1 Ohms ±1% 25W Wirewound Chassis Mount Resistor
Datasheet
 Datasheet
EDA/CAD Models
RH0251R000FE02 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
±50ppm/°C
Mfr
Operating Temperature
-55°C ~ 250°C
Series
Features
Moisture Resistant
Packaging
Bulk
Coating, Housing Type
Aluminum
Part Status
Active
Mounting Feature
Flanges
Resistance
1 Ohms
Size / Dimension
1.062" L x 1.080" W (26.97mm x 27.43mm)
Tolerance
±1%
Height - Seated (Max)
0.561" (14.25mm)
Power (Watts)
25W
Lead Style
Solder Lugs
Composition
Wirewound
Package / Case
Axial, Box
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
TMC0251R000FE02Vishay Dale18TMC25-1.0-ND927,24000 KčDirect
825F1R0EOhmite3825F1R0E-ND276,75000 KčDirect
KAL25FB1R00Stackpole Electronics Inc0KAL25FB1R00-ND108,87000 KčDirect
UAL25-1RF8Riedon products by Bourns52696-UAL25-1RF8-ND131,18000 KčDirect
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1267,16000 Kč267,16 Kč
10186,09400 Kč1 860,94 Kč
25164,15800 Kč4 103,95 Kč
50150,43480 Kč7 521,74 Kč
100138,77250 Kč13 877,25 Kč
250126,00644 Kč31 501,61 Kč
500118,02378 Kč59 011,89 Kč
1 000111,24407 Kč111 244,07 Kč
Unit Price without VAT:267,16000 Kč
Unit Price with VAT:323,26360 Kč