
825F1R0E | |
|---|---|
DigiKey Part Number | 825F1R0E-ND |
Manufacturer | |
Manufacturer Product Number | 825F1R0E |
Description | RES CHAS MNT 1 OHM 1% 25W |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 1 Ohms ±1% 25W Wirewound Chassis Mount Resistor |
Datasheet | Datasheet |
EDA/CAD Models | 825F1R0E Models |
Category | Temperature Coefficient ±50ppm/°C |
Mfr | Operating Temperature -55°C ~ 275°C |
Series | Coating, Housing Type Aluminum |
Packaging Tray | Mounting Feature Flanges |
Part Status Active | Size / Dimension 1.062" L x 1.094" W (26.98mm x 27.79mm) |
Resistance 1 Ohms | Height - Seated (Max) 0.556" (14.12mm) |
Tolerance ±1% | Lead Style Solder Lugs |
Power (Watts) 25W | Package / Case Axial, Box |
Composition Wirewound |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| HS25 1R F | Ohmite | 208 | HS251RF-ND | 148,28000 Kč | Direct |
| TMC0251R000FE02 | Vishay Dale | 18 | TMC25-1.0-ND | 927,24000 Kč | Direct |
| UAL25-1RF8 | Riedon products by Bourns | 52 | 696-UAL25-1RF8-ND | 131,18000 Kč | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 276,75000 Kč | 276,75 Kč |
| 10 | 193,05900 Kč | 1 930,59 Kč |
| 30 | 166,48933 Kč | 4 994,68 Kč |
| 50 | 156,27860 Kč | 7 813,93 Kč |
| 100 | 144,24920 Kč | 14 424,92 Kč |
| 250 | 131,08016 Kč | 32 770,04 Kč |
| 500 | 122,84432 Kč | 61 422,16 Kč |
| 1 000 | 115,85084 Kč | 115 850,84 Kč |
| Unit Price without VAT: | 276,75000 Kč |
|---|---|
| Unit Price with VAT: | 334,86750 Kč |

