
UAL25-1RF8 | |
|---|---|
DigiKey Part Number | 696-UAL25-1RF8-ND |
Manufacturer | |
Manufacturer Product Number | UAL25-1RF8 |
Description | RES CHAS MNT 1 OHM 1% 25W |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 1 Ohms ±1% 25W Wirewound Chassis Mount Resistor |
Datasheet | Datasheet |
EDA/CAD Models | UAL25-1RF8 Models |
Category | Temperature Coefficient ±50ppm/°C |
Mfr | Operating Temperature -55°C ~ 275°C |
Series | Features Current Sense, Flame Proof, Pulse Withstanding, Safety |
Packaging Bag | Coating, Housing Type Aluminum |
Part Status Active | Mounting Feature Flanges |
Resistance 1 Ohms | Size / Dimension 1.063" L x 1.079" W (27.00mm x 27.40mm) |
Tolerance ±1% | Height - Seated (Max) 0.575" (14.60mm) |
Power (Watts) 25W | Lead Style Solder Lugs |
Composition Wirewound | Package / Case Axial, Box |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 825F1R0E | Ohmite | 3 | 825F1R0E-ND | 276,75000 Kč | Direct |
| TMC0251R000FE02 | Vishay Dale | 18 | TMC25-1.0-ND | 927,24000 Kč | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 131,18000 Kč | 131,18 Kč |
| 10 | 89,51200 Kč | 895,12 Kč |
| 25 | 78,24160 Kč | 1 956,04 Kč |
| 50 | 71,17980 Kč | 3 558,99 Kč |
| 100 | 65,17760 Kč | 6 517,76 Kč |
| 250 | 58,60480 Kč | 14 651,20 Kč |
| 500 | 54,49418 Kč | 27 247,09 Kč |
| 1 000 | 51,00254 Kč | 51 002,54 Kč |
| Unit Price without VAT: | 131,18000 Kč |
|---|---|
| Unit Price with VAT: | 158,72780 Kč |







