7 Ohms ±1% 25W Wirewound Chassis Mount Resistor
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
7 Ohms ±1% 25W Wirewound Chassis Mount Resistor
RH Series

RH0257R000FE02

DigiKey Part Number
541-RH0257R000FE02-ND
Manufacturer
Manufacturer Product Number
RH0257R000FE02
Description
RH-25 7 1% E02 E4
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
7 Ohms ±1% 25W Wirewound Chassis Mount Resistor
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
±50ppm/°C
Mfr
Operating Temperature
-55°C ~ 250°C
Series
Features
Moisture Resistant
Packaging
Bulk
Coating, Housing Type
Aluminum
Part Status
Active
Mounting Feature
Flanges
Resistance
7 Ohms
Size / Dimension
1.062" L x 1.080" W (26.97mm x 27.43mm)
Tolerance
±1%
Height - Seated (Max)
0.561" (14.25mm)
Power (Watts)
25W
Lead Style
Solder Lugs
Composition
Wirewound
Package / Case
Axial, Box
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 31
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1169,76000 Kč169,76 Kč
10131,36900 Kč1 313,69 Kč
25121,79600 Kč3 044,90 Kč
100111,26830 Kč11 126,83 Kč
250106,25044 Kč26 562,61 Kč
500103,22596 Kč51 612,98 Kč
1 000100,73728 Kč100 737,28 Kč
Unit Price without VAT:169,76000 Kč
Unit Price with VAT:205,40960 Kč