


RH010200R0FE02 | |
|---|---|
DigiKey Part Number | 541-RH010200R0FE02-ND |
Manufacturer | |
Manufacturer Product Number | RH010200R0FE02 |
Description | RH-10 200 1% E02 E4 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 200 Ohms ±1% 12.5W Wirewound Chassis Mount Resistor |
Datasheet | Datasheet |
Category | Temperature Coefficient ±20ppm/°C |
Mfr | Operating Temperature -55°C ~ 250°C |
Series | Features Moisture Resistant |
Packaging Bulk | Coating, Housing Type Aluminum |
Part Status Active | Mounting Feature Flanges |
Resistance 200 Ohms | Size / Dimension 0.750" L x 0.800" W (19.05mm x 20.32mm) |
Tolerance ±1% | Height - Seated (Max) 0.405" (10.29mm) |
Power (Watts) 12.5W | Lead Style Solder Lugs |
Composition Wirewound | Package / Case Axial, Box |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 141,40000 Kč | 141,40 Kč |
| 10 | 96,58200 Kč | 965,82 Kč |
| 30 | 82,36533 Kč | 2 470,96 Kč |
| 50 | 76,90260 Kč | 3 845,13 Kč |
| 100 | 70,46030 Kč | 7 046,03 Kč |
| 250 | 63,40324 Kč | 15 850,81 Kč |
| 500 | 58,99062 Kč | 29 495,31 Kč |
| 1 000 | 55,24226 Kč | 55 242,26 Kč |
| Unit Price without VAT: | 141,40000 Kč |
|---|---|
| Unit Price with VAT: | 171,09400 Kč |







