
RHA0254R000FE02 | |
|---|---|
DigiKey Part Number | 541-RHA0254R000FE02-ND |
Manufacturer | |
Manufacturer Product Number | RHA0254R000FE02 |
Description | WIREWOUND CHASSIS MOUNT RESISTOR |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 4 Ohms ±1% 25W Wirewound Chassis Mount Resistor |
Datasheet | Datasheet |
Category | Operating Temperature -55°C ~ 250°C |
Mfr | Coating, Housing Type Aluminum |
Series | Mounting Feature Flanges |
Packaging Bulk | Size / Dimension 1.062" L x 1.080" W (26.97mm x 27.43mm) |
Part Status Active | Height - Seated (Max) 0.561" (14.25mm) |
Resistance 4 Ohms | Lead Style Solder Lugs |
Tolerance ±1% | Package / Case Axial, Box |
Power (Watts) 25W | Grade |
Composition Wirewound | Qualification |
Temperature Coefficient ±50ppm/°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 194,37000 Kč | 194,37 Kč |
| 10 | 134,14300 Kč | 1 341,43 Kč |
| 30 | 114,96933 Kč | 3 449,08 Kč |
| 50 | 107,60600 Kč | 5 380,30 Kč |
| 100 | 98,92810 Kč | 9 892,81 Kč |
| 250 | 89,42504 Kč | 22 356,26 Kč |
| 500 | 83,48248 Kč | 41 741,24 Kč |
| 1 000 | 78,43608 Kč | 78 436,08 Kč |
| Unit Price without VAT: | 194,37000 Kč |
|---|---|
| Unit Price with VAT: | 235,18770 Kč |








