Direct
Direct
Direct




KAL25FB1R00 | |
|---|---|
DigiKey Part Number | KAL25FB1R00-ND |
Manufacturer | |
Manufacturer Product Number | KAL25FB1R00 |
Description | RES CHAS MNT 1 OHM 1% 25W |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 1 Ohms ±1% 25W Wirewound Chassis Mount Resistor |
Datasheet | Datasheet |
EDA/CAD Models | KAL25FB1R00 Models |
Category | Temperature Coefficient ±50ppm/°C |
Mfr | Operating Temperature -55°C ~ 275°C |
Series | Features Moisture Resistant |
Packaging Bulk | Coating, Housing Type Aluminum |
Part Status Active | Mounting Feature Flanges |
Resistance 1 Ohms | Size / Dimension 1.062" L x 1.080" W (26.97mm x 27.43mm) |
Tolerance ±1% | Height - Seated (Max) 0.577" (14.66mm) |
Power (Watts) 25W | Lead Style Solder Lugs |
Composition Wirewound | Package / Case Axial, Box |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 825F1R0E | Ohmite | 3 | 825F1R0E-ND | 276,75000 Kč | Direct |
| RH0251R000FE02 | Vishay Dale | 0 | RHRC-1.0-ND | 267,16000 Kč | Direct |
| TMC0251R000FE02 | Vishay Dale | 18 | TMC25-1.0-ND | 927,24000 Kč | Direct |
| UAL25-1RF8 | Riedon products by Bourns | 52 | 696-UAL25-1RF8-ND | 131,18000 Kč | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 108,87000 Kč | 108,87 Kč |
| 10 | 73,95400 Kč | 739,54 Kč |
| 25 | 64,48520 Kč | 1 612,13 Kč |
| 50 | 58,55400 Kč | 2 927,70 Kč |
| 100 | 53,51100 Kč | 5 351,10 Kč |
| 250 | 47,98768 Kč | 11 996,92 Kč |
| 500 | 44,53274 Kč | 22 266,37 Kč |
| 1 000 | 41,59817 Kč | 41 598,17 Kč |
| 5 000 | 36,49713 Kč | 182 485,65 Kč |
| Unit Price without VAT: | 108,87000 Kč |
|---|---|
| Unit Price with VAT: | 131,73270 Kč |








