
TMC0251R000FE02 | |
|---|---|
DigiKey Part Number | TMC25-1.0-ND |
Manufacturer | |
Manufacturer Product Number | TMC0251R000FE02 |
Description | RES CHAS MNT 1 OHM 1% 25W |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 1 Ohms ±1% 25W Wirewound Chassis Mount Resistor |
Datasheet | Datasheet |
EDA/CAD Models | TMC0251R000FE02 Models |
Category | Temperature Coefficient ±50ppm/°C |
Mfr | Operating Temperature -55°C ~ 250°C |
Series | Features Moisture Resistant |
Packaging Bulk | Coating, Housing Type Aluminum |
Part Status Active | Mounting Feature Flanges |
Resistance 1 Ohms | Size / Dimension 1.062" L x 1.080" W (26.97mm x 27.43mm) |
Tolerance ±1% | Height - Seated (Max) 0.561" (14.25mm) |
Power (Watts) 25W | Lead Style Solder Lugs |
Composition Wirewound | Package / Case Axial, Box |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RHA0251R000FE02 | Vishay Dale | 141 | 541-RHA0251R000FE02-ND | 6,84000 Kč | Parametric Equivalent |
| UAL25-1RF8 | Riedon products by Bourns | 52 | 696-UAL25-1RF8-ND | 4,90000 Kč | Direct |
| 825F1R0E | Ohmite | 3 | 825F1R0E-ND | 10,34000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 927,24000 Kč | 927,24 Kč |
| 10 | 672,08900 Kč | 6 720,89 Kč |
| 25 | 603,17440 Kč | 15 079,36 Kč |
| 50 | 560,07020 Kč | 28 003,51 Kč |
| 100 | 523,46260 Kč | 52 346,26 Kč |
| 250 | 483,39628 Kč | 120 849,07 Kč |
| Unit Price without VAT: | 927,24000 Kč |
|---|---|
| Unit Price with VAT: | 1 121,96040 Kč |

