


RH025160R0FC02 | |
|---|---|
DigiKey Part Number | 541-RH025160R0FC02-ND |
Manufacturer | |
Manufacturer Product Number | RH025160R0FC02 |
Description | CAP |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 160 Ohms ±1% 25W Wirewound Chassis Mount Resistor |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance | 160 Ohms | |
Tolerance | ±1% | |
Power (Watts) | 25W | |
Composition | Wirewound | |
Temperature Coefficient | ±20ppm/°C | |
Operating Temperature | -55°C ~ 250°C | |
Features | Moisture Resistant | |
Coating, Housing Type | Aluminum | |
Mounting Feature | Flanges | |
Size / Dimension | 1.062" L x 1.080" W (26.97mm x 27.43mm) | |
Height - Seated (Max) | 0.561" (14.25mm) | |
Lead Style | Solder Lugs | |
Package / Case | Axial, Box | |
Failure Rate | - | |
Grade | - | |
Qualification | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 156,44000 Kč | 156,44 Kč |
| 10 | 116,18200 Kč | 1 161,82 Kč |
| 50 | 100,17300 Kč | 5 008,65 Kč |
| 100 | 95,21540 Kč | 9 521,54 Kč |
| 500 | 86,82338 Kč | 43 411,69 Kč |
| 1 000 | 84,22361 Kč | 84 223,61 Kč |
| 2 500 | 81,47627 Kč | 203 690,67 Kč |
| Unit Price without VAT: | 156,44000 Kč |
|---|---|
| Unit Price with VAT: | 189,29240 Kč |







