
HSA5060RJ | |
|---|---|
DigiKey Part Number | A137166-ND |
Manufacturer | |
Manufacturer Product Number | HSA5060RJ |
Description | RES CHAS MNT 60 OHM 5% 50W |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 60 Ohms ±5% 50W Wirewound Chassis Mount Resistor |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance | 60 Ohms | |
Tolerance | ±5% | |
Power (Watts) | 50W | |
Composition | Wirewound | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -55°C ~ 200°C | |
Features | - | |
Coating, Housing Type | Aluminum | |
Mounting Feature | Flanges | |
Size / Dimension | 2.008" L x 1.181" W (51.00mm x 30.00mm) | |
Height - Seated (Max) | 0.669" (17.00mm) | |
Lead Style | Solder Lugs | |
Package / Case | Axial, Box | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 166,51000 Kč | 166,51 Kč |
| 10 | 114,33400 Kč | 1 143,34 Kč |
| 25 | 100,24440 Kč | 2 506,11 Kč |
| 50 | 91,41680 Kč | 4 570,84 Kč |
| 100 | 83,91640 Kč | 8 391,64 Kč |
| 300 | 74,26993 Kč | 22 280,98 Kč |
| 500 | 70,56714 Kč | 35 283,57 Kč |
| 1 000 | 66,20396 Kč | 66 203,96 Kč |
| Unit Price without VAT: | 166,51000 Kč |
|---|---|
| Unit Price with VAT: | 201,47710 Kč |





