
Category | Temperature Coefficient ±100ppm/°C |
Mfr | Features Pulse Withstanding |
Series | Coating, Housing Type Aluminum |
Packaging Bulk | Mounting Feature Flanges |
Part Status Active | Size / Dimension 1.075" L x 0.559" W (27.30mm x 14.20mm) |
Resistance 15 Ohms | Height - Seated (Max) 0.583" (14.80mm) |
Tolerance ±5% | Lead Style Solder Lugs |
Power (Watts) 25W | Package / Case Axial, Box |
Composition Wirewound |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 157,04000 Kč | 157,04 Kč |
| 10 | 107,76000 Kč | 1 077,60 Kč |
| 40 | 88,59425 Kč | 3 543,77 Kč |
| 80 | 81,10963 Kč | 6 488,77 Kč |
| 120 | 77,26442 Kč | 9 271,73 Kč |
| 280 | 70,31954 Kč | 19 689,47 Kč |
| 520 | 66,05258 Kč | 34 347,34 Kč |
| 1 000 | 62,17254 Kč | 62 172,54 Kč |
| Unit Price without VAT: | 157,04000 Kč |
|---|---|
| Unit Price with VAT: | 190,01840 Kč |



