HS25 10R J is out of stock and can be placed on backorder.
Available Substitutes:

Similar


TE Connectivity Passive Product
In Stock: 39
Unit Price: 149,95000 Kč
Datasheet
10 Ohms ±5% 25W Wirewound Chassis Mount Resistor
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
10 Ohms ±5% 25W Wirewound Chassis Mount Resistor
HS25 10R J
HS25 10R J

HS25 10R J

DigiKey Part Number
HS2510RJ-ND
Manufacturer
Manufacturer Product Number
HS25 10R J
Description
RES CHAS MNT 10 OHM 5% 25W
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
10 Ohms ±5% 25W Wirewound Chassis Mount Resistor
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
±100ppm/°C
Mfr
Features
Pulse Withstanding
Series
Coating, Housing Type
Aluminum
Packaging
Bulk
Mounting Feature
Flanges
Part Status
Active
Size / Dimension
1.075" L x 0.559" W (27.30mm x 14.20mm)
Resistance
10 Ohms
Height - Seated (Max)
0.583" (14.80mm)
Tolerance
±5%
Lead Style
Solder Lugs
Power (Watts)
25W
Package / Case
Axial, Box
Composition
Wirewound
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
THS2510RJTE Connectivity Passive Product39A105545-ND149,95000 KčSimilar
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1111,58000 Kč111,58 Kč
1075,76800 Kč757,68 Kč
4061,86275 Kč2 474,51 Kč
8056,42713 Kč4 514,17 Kč
12053,63683 Kč6 436,42 Kč
28048,59482 Kč13 606,55 Kč
52045,49788 Kč23 658,90 Kč
1 00043,54628 Kč43 546,28 Kč
Manufacturers Standard Package
Unit Price without VAT:111,58000 Kč
Unit Price with VAT:135,01180 Kč