
THS2510RJ | |
|---|---|
DigiKey Part Number | A105545-ND |
Manufacturer | |
Manufacturer Product Number | THS2510RJ |
Description | RES CHAS MNT 10 OHM 5% 25W |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 10 Ohms ±5% 25W Wirewound Chassis Mount Resistor |
Datasheet | Datasheet |
Category | Temperature Coefficient ±50ppm/°C |
Mfr | Operating Temperature -55°C ~ 200°C |
Series | Coating, Housing Type Aluminum |
Packaging Bulk | Mounting Feature Flanges |
Part Status Active | Size / Dimension 1.142" L x 1.102" W (29.00mm x 28.00mm) |
Resistance 10 Ohms | Height - Seated (Max) 0.591" (15.00mm) |
Tolerance ±5% | Lead Style Solder Lugs |
Power (Watts) 25W | Package / Case Axial, Box |
Composition Wirewound | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| HSA2510RJ | TE Connectivity Passive Product | 2 807 | A102130-ND | 145,99000 Kč | Parametric Equivalent |
| RH02510R00JE02 | Vishay Dale | 100 | 541-RH02510R00JE02-ND | 185,41000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 149,95000 Kč | 149,95 Kč |
| 10 | 102,77600 Kč | 1 027,76 Kč |
| 25 | 89,97880 Kč | 2 249,47 Kč |
| 50 | 81,97460 Kč | 4 098,73 Kč |
| 100 | 75,16950 Kč | 7 516,95 Kč |
| 300 | 66,41780 Kč | 19 925,34 Kč |
| 500 | 63,05868 Kč | 31 529,34 Kč |
| 1 000 | 59,10052 Kč | 59 100,52 Kč |
| Unit Price without VAT: | 149,95000 Kč |
|---|---|
| Unit Price with VAT: | 181,43950 Kč |











