200 Ohms ±1% 300W Wirewound Chassis Mount Resistor
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HS300 200R F

DigiKey Part Number
273-HS300200RF-ND
Manufacturer
Manufacturer Product Number
HS300 200R F
Description
RES CHAS MNT 200 OHMS 1% 300W
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
200 Ohms ±1% 300W Wirewound Chassis Mount Resistor
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Box
Part Status
Active
Resistance
200 Ohms
Tolerance
±1%
Power (Watts)
300W
Composition
Wirewound
Temperature Coefficient
±100ppm/°C
Operating Temperature
-
Features
Pulse Withstanding
Coating, Housing Type
Aluminum
Mounting Feature
Flanges
Size / Dimension
5.027" L x 1.791" W (127.70mm x 45.50mm)
Height - Seated (Max)
1.646" (41.80mm)
Lead Style
M6 Threaded
Package / Case
Axial, Box
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 16
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
1901,02000 Kč901,02 Kč
10778,14400 Kč7 781,44 Kč
25720,85280 Kč18 021,32 Kč
50670,61320 Kč33 530,66 Kč
100627,94520 Kč62 794,52 Kč
250613,17772 Kč153 294,43 Kč
Manufacturers Standard Package
Unit Price without VAT:901,02000 Kč
Unit Price with VAT:1 090,23420 Kč