NTHS0603N04N3503JE is Obsolete and no longer manufactured.
Available Substitutes:

Similar


KYOCERA AVX
In Stock: 1 520
Unit Price: 6,09000 Kč
Datasheet

Similar


KYOCERA AVX
In Stock: 0
Unit Price: 4,23047 Kč
Datasheet

Similar


KYOCERA AVX
In Stock: 0
Unit Price: 4,23047 Kč
Datasheet

Similar


KYOCERA AVX
In Stock: 0
Unit Price: 3,55927 Kč
Datasheet

Similar


KYOCERA AVX
In Stock: 4 260
Unit Price: 6,09000 Kč
Datasheet

Similar


KYOCERA AVX
In Stock: 158
Unit Price: 6,09000 Kč
Datasheet

Similar


KYOCERA AVX
In Stock: 2 440
Unit Price: 5,46000 Kč
Datasheet

Similar


KYOCERA AVX
In Stock: 0
Unit Price: 6,72000 Kč
Datasheet

Similar


TDK
In Stock: 123 467
Unit Price: 3,78000 Kč
Datasheet
NTC Thermistor 350k 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
NTC Thermistor 350k 0603 (1608 Metric)
Vishay Thermistors Electronic Simulation Part 2: An Innovative Approach (continued)
Basics of NTC and PTC Thermistors - Another Teaching Moment

NTHS0603N04N3503JE

DigiKey Part Number
541-1113-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
NTHS0603N04N3503JE
Description
THERM NTC 350KOHM 4247K 0603
Customer Reference
Detailed Description
NTC Thermistor 350k 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
NTHS0603N04N3503JE Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Vishay Dale
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Resistance in Ohms @ 25°C
350k
Resistance Tolerance
±5%
B Value Tolerance
±3%
B0/50
-
B25/50
-
B25/75
4247K
B25/85
-
B25/100
-
Operating Temperature
-
Length - Lead Wire
-
Mounting Type
Surface Mount
Package / Case
0603 (1608 Metric)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes