Similar
Similar
Similar
Similar




NB21L00223JBB | |
|---|---|
DigiKey Part Number | NB21L00223JBB-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | NB21L00223JBB |
Description | THERMISTOR NTC 22KOHM 3790K 0603 |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | NTC Thermistor 22k 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | NB21L00223JBB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | KYOCERA AVX | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Resistance in Ohms @ 25°C | 22k | |
Resistance Tolerance | ±5% | |
B Value Tolerance | ±3% | |
B0/50 | - | |
B25/50 | - | |
B25/75 | - | |
B25/85 | 3790K | |
B25/100 | - | |
Operating Temperature | -55°C ~ 150°C | |
Power - Max | 70 mW | |
Length - Lead Wire | - | |
Mounting Type | Surface Mount | |
Grade | Automotive | |
Qualification | AEC-Q200 | |
Package / Case | 0603 (1608 Metric) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 4,23047 Kč | 16 921,88 Kč |
| Unit Price without VAT: | 4,23047 Kč |
|---|---|
| Unit Price with VAT: | 5,11887 Kč |




