



NTCG164LH223JT1 | |
|---|---|
DigiKey Part Number | 445-174333-2-ND - Tape & Reel (TR) 445-174333-1-ND - Cut Tape (CT) 445-174333-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NTCG164LH223JT1 |
Description | THERMISTOR NTC 22KOHM 4485K 0603 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | NTC Thermistor 22k 0603 (1608 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TDK | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance in Ohms @ 25°C | 22k | |
Resistance Tolerance | ±5% | |
B Value Tolerance | ±3% | |
B0/50 | - | |
B25/50 | 4485K | |
B25/75 | - | |
B25/85 | 4550K | |
B25/100 | - | |
Operating Temperature | -40°C ~ 125°C | |
Power - Max | 100 mW | |
Length - Lead Wire | - | |
Mounting Type | Surface Mount | |
Package / Case | 0603 (1608 Metric) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,36000 Kč | 3,36 Kč |
| 5 | 2,98200 Kč | 14,91 Kč |
| 10 | 2,79300 Kč | 27,93 Kč |
| 25 | 2,57840 Kč | 64,46 Kč |
| 50 | 2,43580 Kč | 121,79 Kč |
| 100 | 2,30560 Kč | 230,56 Kč |
| 500 | 2,04310 Kč | 1 021,55 Kč |
| 1 000 | 1,94588 Kč | 1 945,88 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 1,74142 Kč | 6 965,68 Kč |
| 8 000 | 1,66837 Kč | 13 346,96 Kč |
| 12 000 | 1,62854 Kč | 19 542,48 Kč |
| 20 000 | 1,58115 Kč | 31 623,00 Kč |
| 28 000 | 1,55157 Kč | 43 443,96 Kč |
| 40 000 | 1,52155 Kč | 60 862,00 Kč |
| Unit Price without VAT: | 3,36000 Kč |
|---|---|
| Unit Price with VAT: | 4,06560 Kč |

