NTC Thermistor 22k 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
NTC Thermistor 22k 0603 (1608 Metric)
Resistors: LTSpice Simulation of LED Current Control with Temperature Sensing by NTC
Basics of NTC and PTC Thermistors - Another Teaching Moment

NTCS0603E3223JMT

DigiKey Part Number
BC2482TR-ND - Tape & Reel (TR)
BC2482CT-ND - Cut Tape (CT)
BC2482DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
NTCS0603E3223JMT
Description
THERMISTOR NTC 22KOHM 3730K 0603
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
NTC Thermistor 22k 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
NTCS0603E3223JMT Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Vishay Beyschlag/Draloric/BC Components
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance in Ohms @ 25°C
22k
Resistance Tolerance
±5%
B Value Tolerance
±1%
B0/50
-
B25/50
-
B25/75
-
B25/85
3730K
B25/100
-
Operating Temperature
-40°C ~ 150°C
Power - Max
125 mW
Length - Lead Wire
-
Mounting Type
Surface Mount
Grade
Automotive
Qualification
AEC-Q200
Package / Case
0603 (1608 Metric)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 16 516
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
18,19000 Kč8,19 Kč
57,14000 Kč35,70 Kč
106,74000 Kč67,40 Kč
256,28280 Kč157,07 Kč
505,95920 Kč297,96 Kč
1005,66320 Kč566,32 Kč
5005,07564 Kč2 537,82 Kč
1 0004,85705 Kč4 857,05 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4 0004,38795 Kč17 551,80 Kč
8 0004,22330 Kč33 786,40 Kč
12 0004,13346 Kč49 601,52 Kč
20 0004,02657 Kč80 531,40 Kč
28 0003,95982 Kč110 874,96 Kč
40 0003,89206 Kč155 682,40 Kč
Manufacturers Standard Package
Unit Price without VAT:8,19000 Kč
Unit Price with VAT:9,90990 Kč