NB21K00153JBB is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Vishay Beyschlag/Draloric/BC Components
In Stock: 2 467
Unit Price: 8,19000 Kč
Datasheet

Similar


Vishay Dale
In Stock: 0
Unit Price: 0,00000 Kč
Datasheet
NTC Thermistor 15k 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
NTC Thermistor 15k 0603 (1608 Metric)
Thermistor, 0603 pkg
Basics of NTC and PTC Thermistors - Another Teaching Moment

NB21K00153JBB

DigiKey Part Number
NB21K00153JBB-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
NB21K00153JBB
Description
THERMISTOR NTC 15KOHM 3630K 0603
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
NTC Thermistor 15k 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
NB21K00153JBB Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
KYOCERA AVX
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Resistance in Ohms @ 25°C
15k
Resistance Tolerance
±5%
B Value Tolerance
±3%
B0/50
-
B25/50
-
B25/75
-
B25/85
3630K
B25/100
-
Operating Temperature
-55°C ~ 150°C
Power - Max
70 mW
Length - Lead Wire
-
Mounting Type
Surface Mount
Grade
Automotive
Qualification
AEC-Q200
Package / Case
0603 (1608 Metric)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
4 0004,23047 Kč16 921,88 Kč
Manufacturers Standard Package
Unit Price without VAT:4,23047 Kč
Unit Price with VAT:5,11887 Kč