NB21P00154JBB is out of stock and can be placed on backorder.
Available Substitutes:

Similar


Vishay Dale
In Stock: 0
Unit Price: 0,00000 Kč
Datasheet

Similar


Vishay Dale
In Stock: 0
Unit Price: 0,00000 Kč
Datasheet
NTC Thermistor 150k 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
NTC Thermistor 150k 0603 (1608 Metric)
Thermistor, 0603 pkg
Basics of NTC and PTC Thermistors - Another Teaching Moment

NB21P00154JBB

DigiKey Part Number
478-NB21P00154JBBTR-ND - Tape & Reel (TR)
478-NB21P00154JBBCT-ND - Cut Tape (CT)
478-NB21P00154JBBDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
NB21P00154JBB
Description
THERM NTC 150KOHM 4220K 0603
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
NTC Thermistor 150k 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
NB21P00154JBB Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
KYOCERA AVX
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance in Ohms @ 25°C
150k
Resistance Tolerance
±5%
B Value Tolerance
±3%
B0/50
-
B25/50
-
B25/75
-
B25/85
4220K
B25/100
-
Operating Temperature
-55°C ~ 150°C
Power - Max
70 mW
Length - Lead Wire
-
Mounting Type
Surface Mount
Grade
Automotive
Qualification
AEC-Q200
Package / Case
0603 (1608 Metric)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
16,72000 Kč6,72 Kč
55,75400 Kč28,77 Kč
105,43800 Kč54,38 Kč
255,05640 Kč126,41 Kč
504,78760 Kč239,38 Kč
1004,54610 Kč454,61 Kč
5004,06354 Kč2 031,77 Kč
1 0003,88442 Kč3 884,42 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4 0003,56987 Kč14 279,48 Kč
8 0003,43212 Kč27 456,96 Kč
12 0003,35697 Kč40 283,64 Kč
20 0003,26755 Kč65 351,00 Kč
28 0003,21171 Kč89 927,88 Kč
40 0003,15505 Kč126 202,00 Kč
Manufacturers Standard Package
Unit Price without VAT:6,72000 Kč
Unit Price with VAT:8,13120 Kč