Thin Film Resistor Kit 47 ~ 511k Ohm ±0.1% 1/8W Surface Mount 1960 Pieces (98 Values - 20 Each)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LCT964MCT0603MDB00

DigiKey Part Number
541-1981-ND
Manufacturer
Manufacturer Product Number
LCT964MCT0603MDB00
Description
RESISTR KIT 47-511K 1/8W 1960PCS
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
Thin Film Resistor Kit 47 ~ 511k Ohm ±0.1% 1/8W Surface Mount 1960 Pieces (98 Values - 20 Each)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Power (Watts)
1/8W
Manufacturer
Vishay Dale
Tolerance
±0.1%
Series
Features
Anti-Sulfur, Automotive AEC-Q200
Packaging
Book
Quantity
1960 Pieces (98 Values - 20 Each)
Part Status
Active
Mounting Type
Surface Mount
Kit Type
Thin Film
Packages Included
0603 (1608 Metric)
Resistance (Ohms)
47 ~ 511k
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 25
Check for Additional Incoming Stock
All prices are in CZK
Book
QuantityUnit PriceExt Price
12 188,16000 Kč2 188,16 Kč
101 900,20700 Kč19 002,07 Kč
Manufacturers Standard Package
Unit Price without VAT:2 188,16000 Kč
Unit Price with VAT:2 647,67360 Kč
Kit Contents
Part NumberDescriptionQuantity
MCT0603MD1002BP500RES 10K OHM 0.1% 1/10W 060320
MCT0603MD4641BP500RES 4.64K OHM 0.1% 1/10W 060320
MCT0603MD1472BP500RES 14.7K OHM 0.1% 1/10W 060320
MCT0603MD5622BP500RES 56.2K OHM 0.1% 1/10W 060320
MCT0603MD1621BP500RES 1.62K OHM 0.1% 1/10W 060320
Show More