Thin Film Resistor Kit 47 ~ 270k Ohm ±0.05% 1/10W Surface Mount 3640 Pieces (91 Values - 40 Each)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RG1608NW-KIT-FILE

DigiKey Part Number
408-2001-ND
Manufacturer
Manufacturer Product Number
RG1608NW-KIT-FILE
Description
RES KIT 47-270K 1/10W 3640PCS
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
Thin Film Resistor Kit 47 ~ 270k Ohm ±0.05% 1/10W Surface Mount 3640 Pieces (91 Values - 40 Each)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Power (Watts)
1/10W
Manufacturer
Susumu
Tolerance
±0.05%
Series
Features
Automotive AEC-Q200
Packaging
Book
Quantity
3640 Pieces (91 Values - 40 Each)
Part Status
Active
Mounting Type
Surface Mount
Kit Type
Thin Film
Packages Included
0603 (1608 Metric)
Resistance (Ohms)
47 ~ 270k
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 7
Check for Additional Incoming Stock
All prices are in CZK
Book
QuantityUnit PriceExt Price
12 310,79000 Kč2 310,79 Kč
102 006,67400 Kč20 066,74 Kč
Manufacturers Standard Package
Unit Price without VAT:2 310,79000 Kč
Unit Price with VAT:2 796,05590 Kč
Kit Contents
Part NumberDescriptionQuantity
RG1608N-104-W-T5RES SMD 100KOHM 0.05% 1/10W 060340
RG1608N-203-W-T5RES SMD 20K OHM 0.05% 1/10W 060340
RG1608N-332-W-T5RES SMD 3.3KOHM 0.05% 1/10W 060340
RG1608N-752-W-T5RES SMD 7.5KOHM 0.05% 1/10W 060340
RG1608N-103-W-T5RES SMD 10K OHM 0.05% 1/10W 060340
Show More