
LCT964MCT06030DB00 | |
|---|---|
DigiKey Part Number | 541-1980-ND |
Manufacturer | |
Manufacturer Product Number | LCT964MCT06030DB00 |
Description | RES KIT 47-511K 1/10W 1960PCS |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Thin Film Resistor Kit 47 ~ 511k Ohm ±0.1% 1/10W Surface Mount 1960 Pieces (98 Values - 20 Each) |
Datasheet | Datasheet |
Category | Resistance (Ohms) 47 ~ 511k |
Manufacturer Vishay Dale | Power (Watts) 1/10W |
Series | Tolerance ±0.1% |
Packaging Book | Quantity 1960 Pieces (98 Values - 20 Each) |
Part Status Active | Mounting Type Surface Mount |
Kit Type Thin Film | Packages Included 0603 (1608 Metric) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2 188,16000 Kč | 2 188,16 Kč |
| 10 | 1 900,18600 Kč | 19 001,86 Kč |
| Unit Price without VAT: | 2 188,16000 Kč |
|---|---|
| Unit Price with VAT: | 2 647,67360 Kč |




