
LCW964MCW0406MDB00 | |
|---|---|
DigiKey Part Number | 541-1982-ND |
Manufacturer | |
Manufacturer Product Number | LCW964MCW0406MDB00 |
Description | RESISTR KIT 47-100K 1/4W 1600PCS |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Thin Film Resistor Kit 47 ~ 100k Ohm ±0.1% 1/4W Surface Mount 1600 Pieces (80 Values - 20 Each) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Vishay Dale | |
Series | ||
Packaging | Book | |
Part Status | Active | |
Kit Type | Thin Film | |
Resistance (Ohms) | 47 ~ 100k | |
Power (Watts) | 1/4W | |
Tolerance | ±0.1% | |
Features | Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant | |
Quantity | 1600 Pieces (80 Values - 20 Each) | |
Mounting Type | Surface Mount | |
Packages Included | Wide 0604 (1610 Metric), 0406 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2 660,03000 Kč | 2 660,03 Kč |
| 10 | 2 309,80100 Kč | 23 098,01 Kč |
| Unit Price without VAT: | 2 660,03000 Kč |
|---|---|
| Unit Price with VAT: | 3 218,63630 Kč |


