
MCT0603MD1002BP500 | |
|---|---|
DigiKey Part Number | 749-1746-2-ND - Tape & Reel (TR) 749-1746-1-ND - Cut Tape (CT) 749-1746-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MCT0603MD1002BP500 |
Description | RES 10K OHM 0.1% 1/10W 0603 |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 10 kOhms ±0.1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | MCT0603MD1002BP500 Models |
Category | Features Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant |
Mfr | Temperature Coefficient ±25ppm/°C |
Series | Operating Temperature -55°C ~ 125°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0603 (1608 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.061" L x 0.033" W (1.55mm x 0.85mm) |
Tolerance | Height - Seated (Max) 0.022" (0.55mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,01000 Kč | 5,01 Kč |
| 10 | 4,17100 Kč | 41,71 Kč |
| 25 | 3,87080 Kč | 96,77 Kč |
| 50 | 3,65380 Kč | 182,69 Kč |
| 100 | 3,45160 Kč | 345,16 Kč |
| 250 | 3,20924 Kč | 802,31 Kč |
| 500 | 3,04282 Kč | 1 521,41 Kč |
| 1 000 | 2,89203 Kč | 2 892,03 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 2,59901 Kč | 12 995,05 Kč |
| 10 000 | 2,49559 Kč | 24 955,90 Kč |
| 15 000 | 2,44086 Kč | 36 612,90 Kč |
| 25 000 | 2,37756 Kč | 59 439,00 Kč |
| 35 000 | 2,33913 Kč | 81 869,55 Kč |
| 50 000 | 2,30104 Kč | 115 052,00 Kč |
| Unit Price without VAT: | 5,01000 Kč |
|---|---|
| Unit Price with VAT: | 6,06210 Kč |


