
IHPC1411AFELR73AA0 | |
---|---|
DigiKey Part Number | 541-IHPC1411AFELR73AA0-ND |
Manufacturer | |
Manufacturer Product Number | IHPC1411AFELR73AA0 |
Description | 80N HAPTIC CARRIER FOR IHPT EVAL |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | AC Motor Vibration, LRA (Haptic) 16V |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Vishay Dale | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | AC Motor | |
Function | Vibration, LRA (Haptic) | |
Motor Type | - | |
Voltage - Rated | 16V | |
RPM | - | |
Torque - Rated (oz-in / mNm) | - | |
Power - Rated | - | |
Encoder Type | - | |
Size / Dimension | Rectangular - 2.900" x 1.698" (73.66mm x 43.13mm) | |
Diameter - Shaft | - | |
Length - Shaft and Bearing | - | |
Mounting Hole Spacing | - | |
Termination Style | Wire Leads | |
Features | - | |
Gear Reduction Ratio | - | |
Torque - Max Momentary (oz-in / mNm) | - | |
Operating Temperature | -25°C ~ 105°C | |
Approval Agency | - | |
Weight | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 1 578,50000 Kč | 1 578,50 Kč |
10 | 1 298,85500 Kč | 12 988,55 Kč |
25 | 1 202,18280 Kč | 30 054,57 Kč |
50 | 1 171,68760 Kč | 58 584,38 Kč |
Unit Price without VAT: | 1 578,50000 Kč |
---|---|
Unit Price with VAT: | 1 909,98500 Kč |