
IHPT1614ACEL2R7BBA | |
|---|---|
DigiKey Part Number | 541-IHPT1614ACEL2R7BBA-ND |
Manufacturer | |
Manufacturer Product Number | IHPT1614ACEL2R7BBA |
Description | 120N HAPTIC ACTUATOR 16V AEC-Q20 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | AC Motor Vibration, LRA (Haptic) 16V |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Vishay Dale | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Type | AC Motor | |
Function | Vibration, LRA (Haptic) | |
Motor Type | - | |
Voltage - Rated | 16V | |
RPM | - | |
Torque - Rated (oz-in / mNm) | 1699.3 / 12000 | |
Power - Rated | - | |
Encoder Type | - | |
Size / Dimension | Rectangular - 1.713" x 1.442" (43.51mm x 36.63mm) | |
Diameter - Shaft | - | |
Length - Shaft and Bearing | - | |
Mounting Hole Spacing | - | |
Termination Style | Wire Leads | |
Features | - | |
Gear Reduction Ratio | - | |
Torque - Max Momentary (oz-in / mNm) | - | |
Operating Temperature | -40°C ~ 105°C | |
Approval Agency | - | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 368,93000 Kč | 368,93 Kč |
| 16 | 320,95438 Kč | 5 135,27 Kč |
| 32 | 309,93719 Kč | 9 917,99 Kč |
| 56 | 301,32125 Kč | 16 873,99 Kč |
| 104 | 292,06000 Kč | 30 374,24 Kč |
| 256 | 279,08066 Kč | 71 444,65 Kč |
| 504 | 269,69556 Kč | 135 926,56 Kč |
| Unit Price without VAT: | 368,93000 Kč |
|---|---|
| Unit Price with VAT: | 446,40530 Kč |



