
IHPT1710ACEL1R2ABA | |
|---|---|
DigiKey Part Number | 541-IHPT1710ACEL1R2ABA-ND |
Manufacturer | |
Manufacturer Product Number | IHPT1710ACEL1R2ABA |
Description | 45N HAPTIC ACTUATOR 16V AEC-Q200 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | AC Motor Vibration, LRA (Haptic) 16V |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Vishay Dale | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Type | AC Motor | |
Function | Vibration, LRA (Haptic) | |
Motor Type | - | |
Voltage - Rated | 16V | |
RPM | - | |
Torque - Rated (oz-in / mNm) | 6372.5 / 45000 | |
Power - Rated | - | |
Encoder Type | - | |
Size / Dimension | Rectangular - 1.693" x 1.037" (43.00mm x 26.34mm) | |
Diameter - Shaft | - | |
Length - Shaft and Bearing | - | |
Mounting Hole Spacing | - | |
Termination Style | Wire Leads | |
Features | - | |
Gear Reduction Ratio | - | |
Torque - Max Momentary (oz-in / mNm) | - | |
Operating Temperature | -40°C ~ 105°C | |
Approval Agency | - | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 334,29000 Kč | 334,29 Kč |
| 12 | 295,14417 Kč | 3 541,73 Kč |
| 36 | 279,26167 Kč | 10 053,42 Kč |
| 60 | 272,16200 Kč | 16 329,72 Kč |
| 108 | 264,21509 Kč | 28 535,23 Kč |
| 252 | 253,15504 Kč | 63 795,07 Kč |
| 504 | 244,45006 Kč | 123 202,83 Kč |
| Unit Price without VAT: | 334,29000 Kč |
|---|---|
| Unit Price with VAT: | 404,49090 Kč |




