
VLV221007E | |
|---|---|
DigiKey Part Number | 1670-VLV221007E-ND |
Manufacturer | |
Manufacturer Product Number | VLV221007E |
Description | VIBRATION LRA MOTOR 230HZ 8.0G |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | AC Motor Vibration, LRA (Haptic) 2.3VAC |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Vybronics Inc | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Type | AC Motor | |
Function | Vibration, LRA (Haptic) | |
Motor Type | - | |
Voltage - Rated | 2.3VAC | |
RPM | - | |
Torque - Rated (oz-in / mNm) | 0.111 / 0.785 | |
Power - Rated | - | |
Encoder Type | - | |
Size / Dimension | Rectangular - 0.394" L x 0.276" W (10.00mm x 7.00mm) | |
Diameter - Shaft | - | |
Length - Shaft and Bearing | - | |
Mounting Hole Spacing | - | |
Termination Style | Solder Pad | |
Features | - | |
Gear Reduction Ratio | - | |
Torque - Max Momentary (oz-in / mNm) | - | |
Operating Temperature | -20°C ~ 70°C | |
Approval Agency | - | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 195,98000 Kč | 195,98 Kč |
| 5 | 180,10400 Kč | 900,52 Kč |
| 10 | 173,68400 Kč | 1 736,84 Kč |
| 25 | 165,52040 Kč | 4 138,01 Kč |
| 50 | 159,60960 Kč | 7 980,48 Kč |
| 200 | 148,40985 Kč | 29 681,97 Kč |
| 400 | 143,10948 Kč | 57 243,79 Kč |
| 600 | 140,09617 Kč | 84 057,70 Kč |
| 1 000 | 136,39032 Kč | 136 390,32 Kč |
| Unit Price without VAT: | 195,98000 Kč |
|---|---|
| Unit Price with VAT: | 237,13580 Kč |











