Upgrade
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Direct
Direct
Similar
Similar
Similar

CRCW2512100RJNTH | |
|---|---|
DigiKey Part Number | CRCW2512100RJNTH-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CRCW2512100RJNTH |
Description | RES SMD 100 OHM 5% 1W 2512 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 100 Ohms ±5% 1W Chip Resistor 2512 (6332 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRCW2512100RJNTH Models |
Category | Features Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±200ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) | Package / Case 2512 (6332 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.248" L x 0.124" W (6.30mm x 3.15mm) |
Tolerance | Height - Seated (Max) 0.028" (0.70mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CRCW2512100RJNEHHP | Vishay Dale | 0 | CRCW2512100RJNEHHP-ND | 4,71778 Kč | Upgrade |
| CRCW2512100RFKEH | Vishay Dale | 0 | CRCW2512100RFKEH-ND | 1,10408 Kč | Parametric Equivalent |
| CRCW2512100RFKTH | Vishay Dale | 0 | CRCW2512100RFKTH-ND | 2,82995 Kč | Parametric Equivalent |
| CRCW2512100RJNEH | Vishay Dale | 0 | CRCW2512100RJNEH-ND | 1,05783 Kč | Parametric Equivalent |
| CRCW2512100RJNTG | Vishay Dale | 0 | CRCW2512100RJNTG-ND | 3,48557 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 2,67735 Kč | 10 709,40 Kč |
| Unit Price without VAT: | 2,67735 Kč |
|---|---|
| Unit Price with VAT: | 3,23959 Kč |







