RVC2512FT100R is Obsolete and no longer manufactured.
Available Substitutes:

Upgrade


Stackpole Electronics Inc
In Stock: 18 047
Unit Price: 19,53000 Kč
Datasheet

Direct


TE Connectivity Passive Product
In Stock: 0
Unit Price: 1,49023 Kč
Datasheet
100 Ohms ±1% 1W Chip Resistor 2512 (6332 Metric) Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RVC2512FT100R

DigiKey Part Number
RVC2512FT100R-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
RVC2512FT100R
Description
RES 100 OHM 1% 1W 2512
Customer Reference
Detailed Description
100 Ohms ±1% 1W Chip Resistor 2512 (6332 Metric) Thick Film
Datasheet
 Datasheet
EDA/CAD Models
RVC2512FT100R Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Composition
Mfr
Temperature Coefficient
±200ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Package / Case
2512 (6332 Metric)
Part Status
Obsolete
Supplier Device Package
Resistance
Size / Dimension
0.250" L x 0.126" W (6.35mm x 3.20mm)
Tolerance
Height - Seated (Max)
0.026" (0.65mm)
Power (Watts)
Number of Terminations
2
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
RHC2512FT100RStackpole Electronics Inc18 047RHC2512FT100RCT-ND19,53000 KčUpgrade
CRG2512F100RTE Connectivity Passive Product0CRG2512F100R-ND1,49023 KčDirect
Obsolete
This product is no longer manufactured. View Substitutes