Direct
Upgrade
Upgrade
Upgrade
Similar

CRG2512F100R | |
|---|---|
DigiKey Part Number | CRG2512F100R-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CRG2512F100R |
Description | RES SMD 100 OHM 1% 1W 2512 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 100 Ohms ±1% 1W Chip Resistor 2512 (6332 Metric) Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRG2512F100R Models |
Category | Temperature Coefficient ±200ppm/°C |
Mfr | Operating Temperature -55°C ~ 155°C |
Series | Package / Case 2512 (6332 Metric) |
Packaging Tape & Reel (TR) | Supplier Device Package |
Part Status Active | Size / Dimension 0.250" L x 0.126" W (6.35mm x 3.20mm) |
Resistance | Height - Seated (Max) 0.026" (0.65mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Base Product Number |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ERJ-1TYF101U | Panasonic Industry | 0 | PT100AECT-ND | 17,85000 Kč | Direct |
| ERJ-1TNF1000U | Panasonic Industry | 9 035 | PT100AFCT-ND | 16,80000 Kč | Upgrade |
| RHC2512FT100R | Stackpole Electronics Inc | 18 047 | RHC2512FT100RCT-ND | 19,53000 Kč | Upgrade |
| RMCF2512FT100R | Stackpole Electronics Inc | 28 727 | RMCF2512FT100RCT-ND | 5,25000 Kč | Upgrade |
| RVC2512FT100R | Stackpole Electronics Inc | 0 | RVC2512FT100R-ND | 0,00000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 24 000 | 1,49023 Kč | 35 765,52 Kč |
| Unit Price without VAT: | 1,49023 Kč |
|---|---|
| Unit Price with VAT: | 1,80318 Kč |





