100 Ohms ±1% 1W Chip Resistor 2512 (6332 Metric) Automotive AEC-Q200 Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
100 Ohms ±1% 1W Chip Resistor 2512 (6332 Metric) Automotive AEC-Q200 Thick Film
RMC SERIES

RMCF2512FT100R

DigiKey Part Number
RMCF2512FT100RTR-ND - Tape & Reel (TR)
RMCF2512FT100RCT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
RMCF2512FT100R
Description
RES 100 OHM 1% 1W 2512
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
100 Ohms ±1% 1W Chip Resistor 2512 (6332 Metric) Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
EDA/CAD Models
RMCF2512FT100R Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Automotive AEC-Q200
Mfr
Temperature Coefficient
±100ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Package / Case
2512 (6332 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.248" L x 0.126" W (6.30mm x 3.20mm)
Tolerance
Height - Seated (Max)
0.028" (0.70mm)
Power (Watts)
Number of Terminations
2
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 28 727
Factory Stock: 68 000
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT)
QuantityUnit PriceExt Price
15,25000 Kč5,25 Kč
102,79300 Kč27,93 Kč
252,24240 Kč56,06 Kč
501,92340 Kč96,17 Kč
1001,67140 Kč167,14 Kč
2501,42032 Kč355,08 Kč
5001,27500 Kč637,50 Kč
1 0001,15972 Kč1 159,72 Kč
Tape & Reel (TR)
QuantityUnit PriceExt Price
4 0000,99567 Kč3 982,68 Kč
8 0000,93796 Kč7 503,68 Kč
12 0000,90981 Kč10 917,72 Kč
20 0000,87931 Kč17 586,20 Kč
28 0000,86186 Kč24 132,08 Kč
40 0000,84534 Kč33 813,60 Kč
Manufacturers Standard Package
Unit Price without VAT:5,25000 Kč
Unit Price with VAT:6,35250 Kč