CRCW2512100RJNEH is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


Vishay Dale
In Stock: 0
Unit Price: 4,71778 Kč
Datasheet

Direct


Panasonic Industry
In Stock: 2 493
Unit Price: 11,55000 Kč
Datasheet

Direct


Stackpole Electronics Inc
In Stock: 59 770
Unit Price: 4,62000 Kč
Datasheet

Similar


Bourns Inc.
In Stock: 29 442
Unit Price: 3,57000 Kč
Datasheet

Similar


Stackpole Electronics Inc
In Stock: 0
Unit Price: 0,00000 Kč
Datasheet

Similar


Stackpole Electronics Inc
In Stock: 0
Unit Price: 0,00000 Kč
Datasheet
100 Ohms ±5% 1W Chip Resistor 2512 (6332 Metric) Automotive AEC-Q200 Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CRCW2512100RJNEH

DigiKey Part Number
CRCW2512100RJNEH-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
CRCW2512100RJNEH
Description
RES SMD 100 OHM 5% 1W 2512
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
100 Ohms ±5% 1W Chip Resistor 2512 (6332 Metric) Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
EDA/CAD Models
CRCW2512100RJNEH Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Automotive AEC-Q200
Mfr
Temperature Coefficient
±200ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Package / Case
2512 (6332 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.248" L x 0.124" W (6.30mm x 3.15mm)
Tolerance
Height - Seated (Max)
0.028" (0.70mm)
Power (Watts)
Number of Terminations
2
Composition
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (6)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CRCW2512100RJNEHHPVishay Dale0CRCW2512100RJNEHHP-ND4,71778 KčUpgrade
ERJ-1TYJ101UPanasonic Industry2 493PT100XCT-ND11,55000 KčDirect
RMCF2512JT100RStackpole Electronics Inc59 770RMCF2512JT100RCT-ND4,62000 KčDirect
CR2512-JW-101ELFBourns Inc.29 442118-CR2512-JW-101ELFCT-ND3,57000 KčSimilar
RVC2512FT100RStackpole Electronics Inc0RVC2512FT100R-ND0,00000 KčSimilar
Available To Order
Check Lead Time
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
4 0001,05783 Kč4 231,32 Kč
Manufacturers Standard Package
Unit Price without VAT:1,05783 Kč
Unit Price with VAT:1,27997 Kč