RVC2512JT100R is Obsolete and no longer manufactured.
Available Substitutes:

Upgrade


Stackpole Electronics Inc
In Stock: 18 047
Unit Price: 19,53000 Kč
Datasheet

Upgrade


Stackpole Electronics Inc
In Stock: 0
Unit Price: 4,74628 Kč
Datasheet

Direct


Bourns Inc.
In Stock: 29 442
Unit Price: 3,57000 Kč
Datasheet

Direct


Vishay Dale
In Stock: 1 476
Unit Price: 15,75000 Kč
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: 1,05783 Kč
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: 4,71778 Kč
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: 2,67735 Kč
Datasheet
100 Ohms ±5% 1W Chip Resistor 2512 (6332 Metric) Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RVC2512JT100R

DigiKey Part Number
RVC2512JT100R-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
RVC2512JT100R
Description
RES 100 OHM 5% 1W 2512
Customer Reference
Detailed Description
100 Ohms ±5% 1W Chip Resistor 2512 (6332 Metric) Thick Film
Datasheet
 Datasheet
EDA/CAD Models
RVC2512JT100R Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Composition
Mfr
Temperature Coefficient
±200ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Package / Case
2512 (6332 Metric)
Part Status
Obsolete
Supplier Device Package
Resistance
Size / Dimension
0.250" L x 0.126" W (6.35mm x 3.20mm)
Tolerance
Height - Seated (Max)
0.026" (0.65mm)
Power (Watts)
Number of Terminations
2
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (7)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
RHC2512FT100RStackpole Electronics Inc18 047RHC2512FT100RCT-ND19,53000 KčUpgrade
RHC2512JT100RStackpole Electronics Inc0RHC2512JT100R-ND4,74628 KčUpgrade
CR2512-JW-101ELFBourns Inc.29 442118-CR2512-JW-101ELFCT-ND3,57000 KčDirect
CRCW2512100RJNEGHPVishay Dale1 476541-100RACT-ND15,75000 KčDirect
CRCW2512100RJNEHVishay Dale0CRCW2512100RJNEH-ND1,05783 KčUpgrade
Obsolete
This product is no longer manufactured. View Substitutes