Upgrade
Similar
Similar
Direct
Similar
Similar

RHC2512JT100R | |
|---|---|
DigiKey Part Number | RHC2512JT100R-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | RHC2512JT100R |
Description | RES 100 OHM 5% 2W 2512 |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 100 Ohms ±5% 2W Chip Resistor 2512 (6332 Metric) Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RHC2512JT100R Models |
Category | Features Moisture Resistant |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) | Package / Case 2512 (6332 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.248" L x 0.126" W (6.30mm x 3.20mm) |
Tolerance | Height - Seated (Max) 0.028" (0.70mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RHC2512FT100R | Stackpole Electronics Inc | 18 047 | RHC2512FT100RCT-ND | 19,53000 Kč | Upgrade |
| RMCP2512FT100R | Stackpole Electronics Inc | 0 | RMCP2512FT100R-ND | 3,85754 Kč | Similar |
| RMCP2512JT100R | Stackpole Electronics Inc | 0 | RMCP2512JT100R-ND | 2,65625 Kč | Similar |
| CRGH2512J100R | TE Connectivity Passive Product | 6 553 | 1712-CRGH2512J100RCT-ND | 11,76000 Kč | Direct |
| CRM2512-FX-1000ELF | Bourns Inc. | 204 072 | CRM2512-FX-1000ELFCT-ND | 9,87000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 4,74628 Kč | 18 985,12 Kč |
| Unit Price without VAT: | 4,74628 Kč |
|---|---|
| Unit Price with VAT: | 5,74300 Kč |






