
CRM2512-FX-1000ELF | |
|---|---|
DigiKey Part Number | CRM2512-FX-1000ELFTR-ND - Tape & Reel (TR) CRM2512-FX-1000ELFCT-ND - Cut Tape (CT) CRM2512-FX-1000ELFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRM2512-FX-1000ELF |
Description | RES SMD 100 OHM 1% 2W 2512 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 100 Ohms ±1% 2W Chip Resistor 2512 (6332 Metric) Current Sense Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRM2512-FX-1000ELF Models |
Category | Features Current Sense |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 2512 (6332 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.248" L x 0.122" W (6.30mm x 3.10mm) |
Tolerance | Height - Seated (Max) 0.031" (0.80mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,87000 Kč | 9,87 Kč |
| 10 | 6,34100 Kč | 63,41 Kč |
| 25 | 5,37560 Kč | 134,39 Kč |
| 50 | 4,77500 Kč | 238,75 Kč |
| 100 | 4,26050 Kč | 426,05 Kč |
| 250 | 3,69564 Kč | 923,91 Kč |
| 500 | 3,34162 Kč | 1 670,81 Kč |
| 1 000 | 3,04114 Kč | 3 041,14 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 2,56848 Kč | 10 273,92 Kč |
| 8 000 | 2,38406 Kč | 19 072,48 Kč |
| 12 000 | 2,28932 Kč | 27 471,84 Kč |
| 20 000 | 2,18216 Kč | 43 643,20 Kč |
| 28 000 | 2,11831 Kč | 59 312,68 Kč |
| 40 000 | 2,05594 Kč | 82 237,60 Kč |
| Unit Price without VAT: | 9,87000 Kč |
|---|---|
| Unit Price with VAT: | 11,94270 Kč |

