Similar
Similar
Upgrade
Similar

RMCP2512JT100R | |
|---|---|
DigiKey Part Number | RMCP2512JT100R-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | RMCP2512JT100R |
Description | RES 100 OHM 5% 2W 2512 |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 100 Ohms ±5% 2W Chip Resistor 2512 (6332 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RMCP2512JT100R Models |
Category | Features Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) | Package / Case 2512 (6332 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.248" L x 0.126" W (6.30mm x 3.20mm) |
Tolerance | Height - Seated (Max) 0.030" (0.75mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RHC2512FT100R | Stackpole Electronics Inc | 12 653 | RHC2512FT100RCT-ND | 19,40000 Kč | Similar |
| RHC2512JT100R | Stackpole Electronics Inc | 0 | RHC2512JT100R-ND | 4,71407 Kč | Similar |
| CRM2512AFX-1000ELF | Bourns Inc. | 0 | CRM2512AFX-1000ELFCT-ND | 16,06000 Kč | Upgrade |
| CRM2512-FX-1000ELF | Bourns Inc. | 199 352 | CRM2512-FX-1000ELFCT-ND | 9,80000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 2,63822 Kč | 10 552,88 Kč |
| Unit Price without VAT: | 2,63822 Kč |
|---|---|
| Unit Price with VAT: | 3,19225 Kč |




