
CRGH2512J100R | |
|---|---|
DigiKey Part Number | 1712-CRGH2512J100RTR-ND - Tape & Reel (TR) 1712-CRGH2512J100RCT-ND - Cut Tape (CT) 1712-CRGH2512J100RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRGH2512J100R |
Description | RES 100 OHM 5% 2W 2512 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 100 Ohms ±5% 2W Chip Resistor 2512 (6332 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRGH2512J100R Models |
Category | Features Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 2512 (6332 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.252" L x 0.126" W (6.40mm x 3.20mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Base Product Number |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 11,76000 Kč | 11,76 Kč |
| 10 | 6,80300 Kč | 68,03 Kč |
| 25 | 5,71160 Kč | 142,79 Kč |
| 50 | 5,07740 Kč | 253,87 Kč |
| 100 | 4,57340 Kč | 457,34 Kč |
| 250 | 4,06352 Kč | 1 015,88 Kč |
| 500 | 3,76956 Kč | 1 884,78 Kč |
| 1 000 | 3,53585 Kč | 3 535,85 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 3,20188 Kč | 12 807,52 Kč |
| 8 000 | 3,08408 Kč | 24 672,64 Kč |
| 12 000 | 3,02665 Kč | 36 319,80 Kč |
| 20 000 | 2,96436 Kč | 59 287,20 Kč |
| 28 000 | 2,92868 Kč | 82 003,04 Kč |
| 40 000 | 2,89493 Kč | 115 797,20 Kč |
| Unit Price without VAT: | 11,76000 Kč |
|---|---|
| Unit Price with VAT: | 14,22960 Kč |


