
CRGH2512J-LAB-KIT | |
|---|---|
DigiKey Part Number | 1712-CRGH2512J-LAB-KIT-ND |
Manufacturer | |
Manufacturer Product Number | CRGH2512J-LAB-KIT |
Description | CRGH 2512 5% 10R-1M0 LAB-KIT |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Thick Film Resistor Kit 10 ~ 1M Ohm ±5% 2W Surface Mount 7500 Pieces (75 Values - 100 Each) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity Passive Product | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Kit Type | Thick Film | |
Resistance (Ohms) | 10 ~ 1M | |
Power (Watts) | 2W | |
Tolerance | ±5% | |
Features | - | |
Quantity | 7500 Pieces (75 Values - 100 Each) | |
Mounting Type | Surface Mount | |
Packages Included | 2512 (6432 Metric) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8 449,39000 Kč | 8 449,39 Kč |
| Unit Price without VAT: | 8 449,39000 Kč |
|---|---|
| Unit Price with VAT: | 10 223,76190 Kč |

