CRCW2512100RJNTG is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Vishay Dale
In Stock: 8 369
Unit Price: 0,21000 Kč
Datasheet

Upgrade


Vishay Dale
In Stock: 1 476
Unit Price: 0,58000 Kč
Datasheet

Direct


Panasonic Industry
In Stock: 2 493
Unit Price: 0,43000 Kč
Datasheet

Direct


Stackpole Electronics Inc
In Stock: 59 770
Unit Price: 0,17000 Kč
Datasheet

Upgrade


Panasonic Industry
In Stock: 0
Unit Price: 0,13333 Kč
Datasheet

Upgrade


YAGEO
In Stock: 443
Unit Price: 0,30000 Kč
Datasheet

Similar


Bourns Inc.
In Stock: 17 998
Unit Price: 0,34000 Kč
Datasheet
100 Ohms ±5% 1W Chip Resistor 2512 (6332 Metric) Automotive AEC-Q200 Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CRCW2512100RJNTG

DigiKey Part Number
CRCW2512100RJNTG-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
CRCW2512100RJNTG
Description
RES SMD 100 OHM 5% 1W 2512
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
100 Ohms ±5% 1W Chip Resistor 2512 (6332 Metric) Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
EDA/CAD Models
CRCW2512100RJNTG Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Automotive AEC-Q200
Mfr
Temperature Coefficient
±200ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Package / Case
2512 (6332 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.248" L x 0.124" W (6.30mm x 3.15mm)
Tolerance
Height - Seated (Max)
0.028" (0.70mm)
Power (Watts)
Number of Terminations
2
Composition
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (7)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CRCW2512100RJNEGVishay Dale8 369541-100XCT-ND0,21000 KčDirect
CRCW2512100RJNEGHPVishay Dale1 476541-100RACT-ND0,58000 KčUpgrade
ERJ-1TYJ101UPanasonic Industry2 493PT100XCT-ND0,43000 KčDirect
RMCF2512JT100RStackpole Electronics Inc59 770RMCF2512JT100RCT-ND0,17000 KčDirect
ERJ-S1TJ101UPanasonic Industry0ERJ-S1TJ101U-ND0,13333 KčUpgrade
Available To Order
Check Lead Time
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 0003,48557 Kč6 971,14 Kč
Manufacturers Standard Package
Unit Price without VAT:3,48557 Kč
Unit Price with VAT:4,21754 Kč