CRCW25120000Z0EG is out of stock and can be placed on backorder.
Available Substitutes:

Direct


Vishay Dale
In Stock: 399
Unit Price: 10,50000 Kč
Datasheet

Direct


Vishay Dale
In Stock: 0
Unit Price: 2,28758 Kč
Datasheet

Upgrade


Vishay Dale
In Stock: 25 506
Unit Price: 15,33000 Kč
Datasheet

Direct


Bourns Inc.
In Stock: 39 185
Unit Price: 3,78000 Kč
Datasheet

Direct


Stackpole Electronics Inc
In Stock: 126 676
Unit Price: 3,36000 Kč
Datasheet

Upgrade


YAGEO
In Stock: 4 000
Unit Price: 12,18000 Kč
Datasheet

Similar


TE Connectivity Passive Product
In Stock: 22 542
Unit Price: 16,80000 Kč
Datasheet

Similar


YAGEO
In Stock: 2 359
Unit Price: 6,30000 Kč
Datasheet

Similar


Panasonic Industry
In Stock: 2 453
Unit Price: 13,02000 Kč
Datasheet

Similar


YAGEO
In Stock: 393 974
Unit Price: 3,99000 Kč
Datasheet

Similar


Stackpole Electronics Inc
In Stock: 0
Unit Price: 1,48419 Kč
Datasheet
0 Ohms Jumper Chip Resistor 2512 (6332 Metric) Automotive AEC-Q200 Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CRCW25120000Z0EG

DigiKey Part Number
541-0.0XTR-ND - Tape & Reel (TR)
541-0.0XCT-ND - Cut Tape (CT)
541-0.0XDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CRCW25120000Z0EG
Description
RES SMD 0 OHM JUMPER 1W 2512
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
0 Ohms Jumper Chip Resistor 2512 (6332 Metric) Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
EDA/CAD Models
CRCW25120000Z0EG Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
-
Composition
Features
Automotive AEC-Q200
Temperature Coefficient
-
Operating Temperature
-55°C ~ 155°C
Package / Case
2512 (6332 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.248" L x 0.124" W (6.30mm x 3.15mm)
Height - Seated (Max)
0.028" (0.70mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
14,41000 Kč4,41 Kč
102,83500 Kč28,35 Kč
252,38520 Kč59,63 Kč
502,09980 Kč104,99 Kč
1001,86250 Kč186,25 Kč
2501,60004 Kč400,01 Kč
5001,43542 Kč717,71 Kč
1 0001,29537 Kč1 295,37 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 0001,17631 Kč2 352,62 Kč
4 0001,07520 Kč4 300,80 Kč
6 0001,02320 Kč6 139,20 Kč
10 0000,96442 Kč9 644,20 Kč
14 0000,92937 Kč13 011,18 Kč
20 0000,89512 Kč17 902,40 Kč
Manufacturers Standard Package
Unit Price without VAT:4,41000 Kč
Unit Price with VAT:5,33610 Kč